JCB105DHLD

Heilind Number:SULJCB105DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHLD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHLD

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, this female connector ( JCB105DHLD) is ideal for high-performance applications. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. It offers two rows of hairpin contacts with gold plating for enhanced conductivity. The clearance hole mount type and thru-hole termination method make installation easy. With a pitch of 1.27mm (.05in) and 210 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector, with a straight orientation and a compact design (15.49mm x 9.4mm), is perfect for board-to-board and card edge connections. The matte tin termination plating ensures long-term durability. Whether for industrial or commercial use, this connector guarantees high reliability and performance.