JCB105DHLN

Heilind Number:SULJCB105DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHLN

Detailed Description

Introducing the JCB105DHLN, a high-performance PCB connector designed for demanding applications. Made with PA9T and high-quality Beryllium Copper, this connector ensures reliable and efficient electrical connections. Featuring a female gender and two rows, it offers versatility in connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees low contact resistance and high durability. The hairpin contact type and straight orientation make it easy to insert and secure. With 210 positions and a pitch of 1.27 mm, it allows for high-density board-to-board connections. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150 °C, it is suitable for various environments. The matte tin termination plating ensures solderability and longevity. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained applications. Trust the JCB105DHLN for seamless and reliable PCB connections in critical systems.