JCB105DHLR

Heilind Number:SULJCB105DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHLR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHLR

Detailed Description

Introducing the JCB105DHLR, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sleek, low-profile design, this connector is perfect for compact circuit boards where space is at a premium. With a voltage rating of 300 VAC and amperage of 1A, it ensures reliable power transmission. The contact material of beryllium copper with gold plating offers excellent conductivity and durability, while the thru-hole termination method guarantees secure attachment to the PCB. With 210 positions spread across 2 rows, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150 °C, it's suitable for use in demanding environments. The matte tin plating on termination ensures optimal signal integrity. Trusted for its quality and performance, the JCB105DHLR is the ideal choice for your next project in aerospace, defense, telecommunications, or industrial applications.