JCB105DHLT

Heilind Number:SULJCB105DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHLT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHLT

Detailed Description

Introducing the JCB105DHLT, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and reliable performance. Operating at a maximum voltage of 300 VAC and an amperage of 1A, it is suitable for various power and signal transmission needs. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Featuring two rows with 210 hairpin contact positions plated with gold, this connector offers superior conductivity. With a pitch of 1.27mm (.05in) and a tail length of 4.06mm (.16in), it facilitates precise and efficient PCB mating. The connector is designed for use in a wide temperature range from -65°C to 150°C, making it ideal for harsh environments. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), ensures compatibility with various PCB layouts. With matte tin termination plating and compliance with industry standards, the JCB105DHLT guarantees high reliability in critical applications.