JCB105DHND

Heilind Number:SULJCB105DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHND
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHND

Detailed Description

Introducing the JCB105DHND, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from PA9T and beryllium copper, ensuring reliable conductivity. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and matte tin termination offer excellent corrosion resistance and durability. Its hairpin contact type and straight orientation make for easy and secure connections. With 210 positions and a pitch of 1.27mm (.05in), it provides ample connectivity options while maintaining a compact footprint. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's low profile design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the JCB105DHND delivers unmatched performance and reliability.