JCB105DHNN

Heilind Number:SULJCB105DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHNN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHNN

Detailed Description

The JCB105DHNN is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a 1A amperage rating and 300VAC voltage capacity, it offers secure power transmission. This female connector, with two rows and 210 positions, facilitates complex PCB layouts. The Thru Hole termination method and Gold contact plating guarantee efficient signal transfer. Its Hairpin contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures soldering reliability. Ideal for high-speed data transfer and power distribution, the JCB105DHNN is a versatile solution for electronic systems requiring high-reliability connectivity.