JCB105DHNR

Heilind Number:SULJCB105DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHNR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHNR

Detailed Description

The JCB105DHNR is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity. With a current rating of 1A and a voltage of 300 VAC, it meets stringent power requirements. This connector offers two rows of hairpin contacts with gold plating, guaranteeing excellent signal transmission. Its sturdy metal board lock mount type and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 210 positions and a narrow design, it's perfect for high-density board-to-board connections. The matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, the JCB105DHNR ensures peak performance in critical systems.