JCB105DHRD

Heilind Number:SULJCB105DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHRD

Detailed Description

This high-performance board-to-board PCB connector, JCB105DHRD, features advanced construction with PA9T and Beryllium Copper materials, ensuring durability and reliable conductivity. Designed for female gender, it offers two rows of Hairpin contacts with Gold plating, suitable for high-speed data transmission. With a pitch of 1.27mm (.05 in) and 210 positions, it allows for precise and efficient connections. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 300 VAC, it is ideal for a wide range of applications. With a straddle orientation and tail length of 4.06mm (.16 in), it offers versatility in usage. Meeting stringent quality standards, it is perfect for demanding environments with an operating temperature range of -65 to 150 °C.compact design with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in) facilitates space-saving integration on PCBs. Terminated with Matte Tin plating, it ensures robust performance and long-term reliability. From aerospace to telecommunications, this connector is a vital component in critical systems, delivering exceptional performance under extreme conditions. Elevate your connectivity solutions with the JCB105DHRD.