JCB105DHRN

Heilind Number:SULJCB105DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DHRN

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCB105DHRN, boasts high reliability and durability for demanding applications. Featuring a female gender and two rows, it offers seamless connectivity in electronic systems. The termination method of Card Extender ensures secure attachment, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent performance standards. The Hairpin contact type and Straddle orientation further enhance its functionality. With 210 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Perfect for high-speed data transmission, this connector is a vital component in aerospace, defense, and industrial electronics.