JCB105DHRT

Heilind Number:SULJCB105DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DHRT

Detailed Description

SKU JCB105DHRT features a female board-to-board PCB connector with two rows for secure and efficient connections. Made with PA9T and Beryllium Copper, this connector ensures durability and reliable performance. With a pitch of 1.27mm (.05 in) and 210 positions, it is suitable for high-density applications. The termination method is through a threaded card extender, with contact material of Beryllium Copper and gold plating for optimal conductivity. Operating at a voltage of 300 VAC, it offers a current rating of 1A. The hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 4.06mm (.16 in) and a connector height of 15.49mm (.61 in), it is compatible with various PCB designs. The termination plating of matte tin ensures secure soldering. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for versatile industrial applications. The JCB105DHRT is a top choice for demanding board-to-board connectivity needs.