JCB105DYFN

Heilind Number:SULJCB105DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYFN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DYFN

Detailed Description

Introducing our JCB105DYFN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper, this connector ensures robust connectivity. With a female gender, 2 rows, and surface mount termination method, it offers easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the cantilever contact type and straight orientation enhance signal transmission. Featuring 210 positions with a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, it meets stringent requirements. Operating temperature range of -65 to 150°C, and matte tin termination plating provide reliability in harsh environments. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, this connector is ideal for space-constrained systems. Trust the JCB105DYFN for secure and efficient PCB connections in aerospace, military, and industrial applications.