JCB105DYFT

Heilind Number:SULJCB105DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYFT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DYFT

Detailed Description

The JCB105DYFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring two rows of contacts, this connector offers reliable and efficient connectivity. Its female gender and straight orientation make it easy to integrate into various systems. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 300VAC and an amperage of 1A, it is suitable for power and signal transmission. The termination method is surface mount with threaded mounting, providing secure attachment to the PCB. With a temperature range of -65 to 150°C, it is ideal for use in harsh environments. This connector, with a total of 210 positions and a tail length of 2.54mm, offers ample connectivity options. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layout. The termination plating is matte tin, ensuring reliable solder connections. Classified under high-reliability components, the JCB105DYFT is a top choice for aerospace, defense, and other mission-critical applications.