JCB105DYHD

Heilind Number:SULJCB105DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYHD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DYHD

Detailed Description

The JCB105DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable electrical conductivity and durability. With a low 1 A amperage and 300 VAC voltage rating, it is suitable for use in various electronic systems. The two-row design with 210 positions allows for efficient signal transmission. The thru-hole mount type with a clearance hole and cantilever contact type offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is resilient in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 3.18mm, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures excellent solderability. Whether for industrial, aerospace, or telecom applications, the JCB105DYHD guarantees high reliability and performance.