JCB105DYHN

Heilind Number:SULJCB105DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DYHN

Detailed Description

Introducing SKU JCB105DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust and reliable connectivity. Its dual-row configuration with 210 positions offers ample connectivity options, while the cantilever contact type with gold plating guarantees optimal signal transmission. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it's suitable for use in diverse environments. The connector features a straight orientation and a termination method of thru-hole, with a pitch of 1.27mm (.05 in) for easy installation. With a connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it's compact yet efficient. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for industrial and electronic applications, this connector is a must-have for any project requiring secure and durable board-to-board connections.