JCB105DYHT

Heilind Number:SULJCB105DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYHT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DYHT

Detailed Description

JCB105DYHT features a robust design crafted from PA9T and high-performance Beryllium Copper, ensuring reliable connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, this female connector accommodates power-intensive applications with ease. Its two rows of threaded mount type connectors offer secure attachment to PCBs, while the thru-hole termination method simplifies installation. The gold-plated Beryllium Copper contacts guarantee optimal signal transfer and longevity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, 210 positions, and 1.27mm pitch make it ideal for high-density board-to-board or card edge connections. The matte tin termination plating enhances durability, ensuring lasting performance. Meet your connectivity needs efficiently with this essential component.