JCB105DYRN

Heilind Number:SULJCB105DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB105DYRN

Detailed Description

The JCB105DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and reliable connections. This connector is constructed with PA9T and Beryllium Copper materials, guaranteeing durability and optimal performance. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and card extender termination method make it easy to install and maintain. Operating at a voltage of 300 VAC and with an amperage of 1 A, it meets stringent electrical requirements. Suitable for use in a wide temperature range from -65 to 150°C, this connector is highly reliable in harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves space on PCBs while accommodating 210 positions. Whether in aerospace, telecommunications, or industrial applications, the JCB105DYRN ensures seamless connectivity and performance.