JCB105DYRQ

Heilind Number:SULJCB105DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB105DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB105DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULJCB105DYRQ

Detailed Description

The JCB105DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for power and signal transmission. The two rows of contacts, with a pitch of 1.27mm, provide a total of 210 positions for efficient PCB mating. The straddle mount and card extender termination method offer secure attachment. Each contact is made of Beryllium Copper with gold plating for excellent conductivity. Operating at temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications that require high reliability. The matte tin termination plating ensures durability and longevity. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the JCB105DYRQ is a space-saving solution for your connectivity needs.