| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB106DHAR-S621 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 212 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 212 |
| SKU: | SULJCB106DHAR-S621 |
JCB106DHAR-S621
| Heilind Number: | SULJCB106DHAR-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB106DHAR-S621 |
| ECAD Model: |
Specifications
Detailed Description
The JCB106DHAR-S621 is a high-performance PCB connector designed for demanding applications. With dual rows and a total of 212 positions, this connector offers ample connectivity options. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its right-angle orientation and metal board lock mount type make it easy to install securely. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent performance standards. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its termination method is through-hole, with matte tin plating for enhanced durability. Perfect for high-reliability applications, the JCB106DHAR-S621 is a top choice for board-to-board and card edge connections.

