JCB106DHFR-S578

Heilind Number:SULJCB106DHFR-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB106DHFR-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB106DHFR-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULJCB106DHFR-S578

Detailed Description

SKU JCB106DHFR-S578 offers a high-performance solution for board-to-board connections, featuring PA9T housing and precision-engineered Beryllium Copper contacts with Gold plating. Designed for durability and reliability, this connector boasts a 1A amperage rating and can safely handle voltages up to 300VAC. With two rows of Hairpin contacts and a pitch of 1.27mm, it ensures secure and efficient signal transmission. The Surface Mount termination method and Matte Tin plating make for easy installation on metal boards, while the straight orientation and 212 positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Compact yet robust, it measures 15.49mm in height and 9.4mm in width, meeting the strict requirements of hi-rel environments. Trust in the JCB106DHFRS578 for superior performance in your PCB connectivity needs.