JCB106DHHD-S578

Heilind Number:SULJCB106DHHD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB106DHHD-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB106DHHD-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULJCB106DHHD-S578

Detailed Description

PA9T & Beryllium Copper connector with SKU JCB106DHHD-S578 offers reliable performance in high-speed board-to-board or card edge connections. Featuring a female gender and two rows with a 1.27mm pitch, this connector ensures secure mating in applications requiring precision. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and thru-hole termination method make installation easy and efficient. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent electrical requirements. Its straight orientation, 212 positions, and a tail length of 3.18mm provide versatility in design. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in various environments. Compact with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Perfect for demanding industries such as aerospace, defense, and telecommunications, this connector, part of the hi-rel category, meets the highest standards of quality and performance. Upgrade your connectivity solutions with the JCB106DHHDS578 connector.