JCB106DHHD-S621

Heilind Number:SULJCB106DHHD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB106DHHD-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB106DHHD-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULJCB106DHHD-S621

Detailed Description

The JCB106DHHD-S621 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector ensures reliable performance even in harsh environments. Featuring a female gender and two rows, it offers 212 gold-plated contact positions with a pitch of 1.27mm. The contact material is beryllium copper, known for its excellent conductivity and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating, it meets industry standards for RoHS compliance. Perfect for aerospace, military, and industrial applications, the JCB106DHHD-S621 sets the benchmark for high-reliability connectivity.