JCB106DHRT-S621

Heilind Number:SULJCB106DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB106DHRT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB106DHRT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULJCB106DHRT-S621

Detailed Description

Introducing the JCB106DHRT-S621, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring 212 positions in a straddle orientation, it offers ample connectivity options for complex circuitry. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Utilizing a threaded mount type and card extender termination method, installation is secure and efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating and PA9T housing, it meets high industry standards for reliability. Perfect for applications in aerospace, defense, and telecommunications, the JCB106DHRT-S621 is the ultimate choice for robust and high-speed board-to-board connections.