JCB108DHAD

Heilind Number:SULJCB108DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHAD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DHAD

Detailed Description

This PA9T & Beryllium Copper Board-to-Board Connector, with SKU JCB108DHAD, is a high-performance component designed for demanding applications. Featuring a female gender, it offers two rows of contacts with a clearance hole mount type for easy installation. The termination method is thru-hole, ensuring secure connections. Contacts are made of durable beryllium copper with gold plating for excellent conductivity. With a 1.27mm pitch and hairpin contact type, it allows for precise and reliable signal transmission. Operating at up to 300VAC and -65 to 150°C, this connector is suitable for a wide range of environments. With 216 positions and a connector height of 23.24mm, it offers ample connectivity in a compact form factor. The termination plating is matte tin, further enhancing durability. Whether used in board-to-board or card edge connections, this connector meets the highest standards of performance and reliability.