JCB108DHAN

Heilind Number:SULJCB108DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULJCB108DHAN

Detailed Description

Introducing the JCB108DHAN, a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring two rows, this connector ensures reliable connectivity in space-constrained environments. The contacts, made of durable Beryllium Copper and plated with gold, guarantee excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 300VAC and with an amperage of 1A, it meets stringent power transmission requirements. The Hairpin contact type, with 216 positions, offers secure mating. Its right-angle orientation and no mounting design make it suitable for various PCB configurations. With a wide operating temperature range of -65 to 150°C, it is ideal for both standard and extreme environments. The connector's compact size, with a height of .915 inches (23.24mm) and width of .37 inches (9.4mm), facilitates efficient PCB layout. Termination through hole with matte tin plating ensures robust solder connections. This connector, part of our extensive range of high-quality interconnect solutions, is RoHS compliant and meticulously engineered for reliability and performance. Upgrade your PCB designs with the JCB108DHAN and experience seamless connectivity like never before.