JCB108DHAS

Heilind Number:SULJCB108DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHAS
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DHAS

Detailed Description

Introducing the JCB108DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability in use. With a female gender and two rows, it offers versatile connectivity options. The side-hole mount and thru-hole termination method make installation easy. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets high-speed and high-power requirements. The hairpin contact type and right-angle orientation further enhance its functionality. Boasting 216 positions, it accommodates complex connections with ease. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), saves space on the PCB. The termination plating is matte tin, ensuring secure soldering. This connector belongs to the hi-rel category, guaranteeing performance in critical applications. With the acronym JCB108DHAS, it's a top choice for reliable board-to-board connections in aerospace, defense, and industrial systems.