JCB108DHAT

Heilind Number:SULJCB108DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULJCB108DHAT

Detailed Description

Introducing the JCB108DHAT, a high-performance board-to-board PCB connector designed for reliable and efficient interconnectivity in electronic systems. This female connector features two rows of hairpin contacts made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and signal integrity. With a pitch of 1.27mm (.05in) and 216 positions, it offers high-density connectivity for intricate circuit designs. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. With a compact connector height of 23.24mm (.915in) and width of 9.4mm (.37in), it is space-efficient yet capable of handling high amperage, making it ideal for various applications in industries such as aerospace, telecommunications, and industrial electronics. Trust in the JCB108DHAT for dependable and high-quality board-to-board connectivity solutions.