JCB108DHBD

Heilind Number:SULJCB108DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHBD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DHBD

Detailed Description

Introducing the JCB108DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PA9T and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 1A and a voltage limit of 300VAC. With a pitch of 1.27mm and a total of 216 positions, it offers ample connectivity options while maintaining a compact form factor. The contacts are plated with gold for enhanced conductivity, and the termination method is through-hole for secure attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a connector height of 23.24mm and a width of 9.4mm, it provides a sturdy and space-efficient solution for your connectivity needs. The termination plating of matte tin ensures durability and longevity. Perfect for high-reliability applications, the JCB108DHBD is a key component for your next project.