| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB108DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 216 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 216 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB108DHBN |
JCB108DHBN
| Heilind Number: | SULJCB108DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB108DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB108DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a compact two-row, right-angle design and 216 positions on a 1.27mm pitch, it offers high-density connectivity while saving valuable board space. The thru-hole termination method and matte tin plating make for easy and secure installation. Operating at temperatures ranging from -65 to 150°C and rated for 300VAC, this connector is ideal for aerospace, military, and industrial applications where ruggedness and performance are paramount. Trust the JCB108DHBN for your critical connectivity needs.

