JCB108DHBR

Heilind Number:SULJCB108DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHBR
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DHBR

Detailed Description

JCB108DHBR features a 216-position female connector with two rows, designed for high-reliability board-to-board and card edge connections. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient power transmission. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and reliable performance. The hairpin contact type and right-angle orientation make it ideal for compact layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact dimensions of 9.4mm width and .915-inch height, along with a 1.27mm pitch, facilitate easy installation. Matte tin termination plating adds to its longevity. Perfect for demanding applications, this connector meets stringent quality standards.