JCB108DHBS

Heilind Number:SULJCB108DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULJCB108DHBS

Detailed Description

Introducing the JCB108DHBS Board To Board PCB Connector, meticulously crafted for high-performance applications. Featuring a durable PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission at 1 A and 300 VAC. With two rows and 216 positions, it offers ample connectivity in a compact form, perfect for densely populated PCBs. The innovative hairpin contact design guarantees secure mating, while the right-angle orientation and side hole mount type allow for flexible installation. Operating flawlessly in extreme temperatures from -65 to 150 °C, and with matte tin termination plating for enhanced durability, this connector meets the most stringent quality standards. Trust in the JCB108DHBS for seamless and efficient board-to-board connections in your high-reliability electronic systems.