JCB108DHBT

Heilind Number:SULJCB108DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DHBT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DHBT

Detailed Description

Introducing the JCB108DHBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Beryllium Copper contacts, ensuring reliable connectivity in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the stringent requirements of industrial and commercial electronics. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures low contact resistance. With two rows and 216 positions, it allows for high-density connections. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. The right-angle orientation and compact design make it ideal for space-constrained applications. Matte tin termination plating enhances solderability and durability. Whether for aerospace, defense, or telecommunications, the JCB108DHBT is the perfect choice for high-reliability connectivity solutions.