JCB108DYFD

Heilind Number:SULJCB108DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DYFD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DYFD

Detailed Description

Introducing SKU JCB108DYFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliability and durability. With a current rating of 1 A and a voltage tolerance of 300 VAC, it guarantees efficient power transmission. Its two rows of 216 positions, with a pitch of 1.27 mm, offer ample connectivity options. The surface mount clearance hole mounting type and straight orientation facilitate easy installation. The cantilever contact type, made of gold-plated Beryllium Copper, ensures optimal signal transmission. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. With a compact design measuring 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating enhances solderability. This connector is classified under high-reliability products, making it a trusted choice for critical systems. Upgrade your connectivity solutions with the JCB108DYFD.