| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB108DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 216 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 216 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB108DYFN |
JCB108DYFN
| Heilind Number: | SULJCB108DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB108DYFN |
| ECAD Model: |
Specifications
Detailed Description
The JCB108DYFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust connectivity. With a current rating of 1A and voltage capacity of 300VAC, it guarantees reliable power transmission. This female connector offers two rows of 216 positions, each with Cantilever contact type for secure mating. Its surface mount termination method and matte tin plating make it suitable for PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width allow for efficient board-to-board connections. Trust in the JCB108DYFN for high-quality and durable interconnect solutions in your electronic designs.

