JCB108DYFT

Heilind Number:SULJCB108DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DYFT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DYFT

Detailed Description

The JCB108DYFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable conductivity even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets industry standards for power transmission. The connector has a female gender with two rows of 216 positions, offering ample connectivity options. Its surface mount threaded mounting type and cantilever contact type make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 150°C, it is suitable for both commercial and industrial use. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the JCB108DYFT for efficient and robust PCB connections in your projects.