JCB108DYHD

Heilind Number:SULJCB108DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DYHD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DYHD

Detailed Description

Introducing our SKU JCB108DYHD, a high-performance Board-To-Board PCB Connector designed for precision connectivity in demanding applications. With a short description of PA9T & Beryllium Copper, this connector features a 0.05" pitch and is suitable for use in environments with voltages up to 300 VAC. Its female gender, dual-row configuration, and thru-hole termination method ensure secure and reliable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in harsh industrial or aerospace environments. With 216 positions and a cantilever contact type, it offers high-density interconnect solutions. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. The termination plating of Matte Tin further enhances its durability. Meeting stringent quality standards, this connector is part of our reliable and efficient product line, catering to the needs of various industries.