| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB108DYHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 216 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 216 |
| SKU: | SULJCB108DYHN |
JCB108DYHN
| Heilind Number: | SULJCB108DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB108DYHN |
| ECAD Model: |
Specifications
Detailed Description
The JCB108DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for a wide range of electronics. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and durability. This connector, with a pitch of 1.27mm and two rows of 216 positions, offers high density and efficient PCB integration. Its straight orientation and cantilever contact type make it easy to use. With an operating temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. The JCB108DYHN is the perfect choice for high-reliability electronic systems.

