JCB108DYRD

Heilind Number:SULJCB108DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DYRD
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DYRD

Detailed Description

Introducing the JCB108DYRD, a high-performance board-to-board PCB connector designed for precision applications. With its PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Each contact is made of Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is suitable for a wide range of electronic setups. Its cantilever contact type and straddle orientation further enhance connectivity. Boasting 216 positions and a tail length of .175 in (4.45 mm), it accommodates complex circuitry with ease. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact yet robust solution for your PCB connectivity needs. The termination plating of matte tin ensures long-term performance. Whether in aerospace, defense, or industrial applications, the JCB108DYRD is the perfect choice for reliable and efficient board-to-board connections.