JCB108DYRN

Heilind Number:SULJCB108DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DYRN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DYRN

Detailed Description

Introducing the JCB108DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 216 gold-plated cantilever contacts made of PA9T & Beryllium Copper, this connector ensures reliable signal transmission at up to 300VAC. Its straddle orientation and 2-row configuration offer versatile connectivity options. The card extender termination method, along with matte tin plating, guarantees secure attachment and excellent conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for use in rugged environments. Compact yet durable, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), the JCB108DYRN is a key component in high-reliability electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.