JCB108DYRT

Heilind Number:SULJCB108DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB108DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB108DYRT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB108DYRT

Detailed Description

JCB108DYRT features a high-performance PA9T & Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this female connector is designed for efficient power transmission. Its two rows of contacts, terminated via a threaded mount and card extender method, offer secure connectivity. The gold-plated Beryllium Copper contacts ensure optimal signal transfer, while the cantilever contact type and straddle orientation further enhance performance. With 216 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. Meeting the standards for Board to Board and Card Edge connectors, it guarantees compatibility and seamless integration. The matte tin termination plating adds to its longevity. Whether in industrial, aerospace, or telecommunications settings, the JCB108DYRT is a dependable connectivity solution.