JCB10DHAN

Heilind Number:SULJCB10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHAN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHAN

Detailed Description

Introducing the JCB10DHAN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it is suited for power and signal transmission. The dual-row design with 20 positions and a pitch of 1.27 mm allows for efficient PCB mating. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and signal integrity. With a right-angle orientation and no mounting required, installation is hassle-free. The connector operates flawlessly in a wide temperature range from -65 to 150 °C, making it ideal for aerospace, defense, and industrial applications. Trust the JCB10DHAN for secure and high-speed board-to-board connections in your critical systems.