JCB10DHAS

Heilind Number:SULJCB10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHAS

Detailed Description

PA9T & Beryllium Copper connector, SKU JCB10DHAS, offers high-performance connectivity for your electronic devices. Featuring a female gender and two rows for efficient signal transfer, this connector is designed for seamless integration. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power delivery. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its hairpin contact type and right-angle orientation provide versatility in board-to-board PCB and card edge connections. With 20 positions and a pitch of 1.27mm, it enables precise and secure mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's side hole mount type and thru-hole termination method, along with a tail length of 2.54mm, facilitate easy installation. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet durable solution. With matte tin termination plating and compliance with high-reliability standards, this connector ensures long-lasting performance in demanding applications.