JCB10DHAT

Heilind Number:SULJCB10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHAT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHAT

Detailed Description

Introducing the JCB10DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a low-profile right-angle orientation and threaded mount type, it offers secure and space-saving connectivity in tight spaces. This female connector has two rows of hairpin contacts, each with 20 positions and a pitch of 1.27mm (.05in), meeting high-density requirements. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, guaranteeing excellent solderability. Measuring 23.24mm (.915in) in height and 9.4mm (.37in) in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the JCB10DHAT delivers superior performance.