| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB10DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB10DHBD |
JCB10DHBD
| Heilind Number: | SULJCB10DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB10DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB10DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with a low amperage rating of 1A. The female connector with two rows and right-angle orientation offers seamless integration into your PCB layout. With gold-plated contacts and a clearance hole mount type, it guarantees excellent conductivity and stability. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 20 positions and a pitch of 1.27mm, it provides ample connectivity options. The connector is ROHS compliant and meets all industry standards for quality and safety. Trust the JCB10DHBD for all your high-reliability connectivity needs.

