JCB10DHBN

Heilind Number:SULJCB10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULJCB10DHBN

Detailed Description

JCB10DHBN - This high-performance PA9T and Beryllium Copper female connector is designed for demanding applications. With a contact rating of 1A and voltage capability up to 300VAC, it ensures reliable power transmission. Featuring two rows with 20 hairpin contacts, it offers secure connectivity in right-angle orientation. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. With a pitch of 1.27mm (.05in) and tail length of 4.32mm (.17in), it is suitable for through-hole mounting on PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring .915in in height and 9.4mm (.37in) in width, it fits compactly onto circuit boards. Perfect for high-reliability applications, it is a dependable choice for board-to-board and card edge connections.