JCB10DHBR

Heilind Number:SULJCB10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHBR

Detailed Description

Introducing the JCB10DHBR, a high-performance connector designed for demanding applications. Crafted from PA9T and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With a current rating of 1A and a voltage resistance of 300VAC, it meets the needs of various electronic systems. Featuring two rows of 20 hairpin contacts with gold plating, it guarantees efficient signal transmission. The right-angle orientation and metal board lock mount type offer versatile installation options. With a pitch of 1.27mm and a tail length of 4.32mm, it's suitable for through-hole PCB connections. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh environments. The matte tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. The JCB10DHBR connector is a must-have component for your high-reliability electronic projects.