JCB10DHBS

Heilind Number:SULJCB10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHBS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHBS

Detailed Description

SKU JCB10DHBS offers high-performance connectivity with PA9T and Beryllium Copper construction for durable and reliable use. Featuring a female gender and two rows, this connector is designed for efficient power transmission. With a side hole mount type and Thru Hole termination method, installation is seamless. The Beryllium Copper contacts with gold plating ensure optimal conductivity, while the 1.27mm pitch and 300VAC voltage rating cater to various applications. Utilizing Hairpin contact type in a right-angle orientation, it provides a space-saving solution with 20 positions and a tail length of 4.32mm (.17in). Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in diverse environments. With a connector height of 23.24mm (.915in) and a width of 9.4mm (.37in), it offers a compact yet robust design. The Matte Tin termination plating enhances durability, making it suitable for hi-rel applications. Overall, the JCB10DHBS is a versatile choice for Board To Board PCB and Card Edge connections, meeting the demands of modern electronics with its high-quality construction and performance capabilities.