JCB10DHBT

Heilind Number:SULJCB10DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHBT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHBT

Detailed Description

Introducing the JCB10DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector offers unparalleled durability and conductivity. With a 1A amperage rating, it ensures reliable power transmission. Featuring a female gender and two rows, it guarantees versatile connectivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. The 20-position connector with a pitch of 1.27mm accommodates multiple connections with precision. Its gold-plated Beryllium Copper contacts ensure optimal signal transfer, while a voltage rating of 300VAC guarantees safe operation. The hairpin contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, it performs flawlessly in extreme environments. Matte Tin termination plating adds to its longevity. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for high-reliability applications, the JCB10DHBT is a top choice for engineers and manufacturers seeking premium connectivity solutions.