JCB10DHFD

Heilind Number:SULJCB10DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHFD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHFD

Detailed Description

The JCB10DHFD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures longevity and stability in operation. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for various power and signal transmission tasks. Its surface mount termination method and hairpin contact type facilitate easy installation and secure connections. With 20 female gendered positions organized in two rows, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Operating smoothly within a wide temperature range of -65 to 150°C, it is ideal for use in diverse environmental conditions. The connector's compact dimensions, with a height of .61 inches and a width of .37 inches, make it space-efficient on PCBs. Its matte tin termination plating ensures compatibility with soldering processes. Perfect for high-reliability applications, the JCB10DHFD is a dependable choice for demanding electronic systems.