JCB10DHFN

Heilind Number:SULJCB10DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHFN

Detailed Description

Introducing the JCB10DHFN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted from PA9T and featuring contact material in Beryllium Copper with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 20 hairpin contact positions, it offers seamless connectivity in compact spaces. Operating at a voltage of 300VAC, with an amperage of 1A, it guarantees reliable power transmission. The surface mount termination method and matte tin plating make installation hassle-free and secure. With an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The connector's straight orientation, two rows, and 2.54mm (.1in) tail length ensure easy integration into PCB layouts. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Ideal for high-reliability applications, the JCB10DHFN is a top choice for engineers and designers seeking superior connectivity solutions.