JCB10DHFT

Heilind Number:SULJCB10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB10DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB10DHFT

Detailed Description

JCB10DHFT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Engineered with PA9T and Beryllium Copper materials, it ensures robust connectivity while maintaining compliance with stringent safety standards. Featuring a female gender with two rows of contacts, it offers versatile integration options. The threaded mount type and surface mount termination method ensure secure attachment to circuit boards. With 20 hairpin contact positions plated in gold, it guarantees low contact resistance and high conductivity. Operating at up to 300 VAC and -65 to 150 °C, it is suitable for a wide range of industrial applications. The connector's compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained installations. With matte tin termination plating and a straight orientation, it facilitates easy assembly and maintenance. Whether used in aerospace, telecommunications, or medical equipment, the JCB10DHFT connector delivers exceptional performance and durability.